Cart

IRG4BC30FDPBF

INFINEON SP001545780

image shown is a representation only

INFINEON

IGBT 600V 17A 1,59V TO-220
Supplier: Infineon Technologies
Matchcode: IRG4BC30FDPBF
Rutronik No.: IGBT1709
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
1.54 $
77.00 $

Prices

50 1.54 $
150 1.50 $
250 1.47 $

Parameter

V(CE)
600 V
I(C)
17 A
V(CEsat)
1.59 V
Package
TO220
Bodydiode
YES
P(tot)
100 W
Automotive
NO
t(r)
27 nS
td(off)
230 nS
td(on)
42 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
Hexfred
Packaging
TUBE
Supplier Part
SP001545780
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?