Cart

IRG4BC30FD-SPBF

INFINEON SP001549322

image shown is a representation only

INFINEON

IGBT 600V 17A 1,59V D2PAK
Supplier: Infineon Technologies
Matchcode: IRG4BC30FD-SPBF
Rutronik No.: IGBT1710
Unit Pack: 50
MOQ: 50
package: D2PAK
Packaging: TUBE
Topseller
In Stock
2.44 $
122.00 $

Prices

50 2.44 $
150 2.29 $
250 2.25 $
450 2.21 $
850 2.08 $

IGBT 600V 17A 1,59V D2PAK Description

Description:


Copacked 600V IGBT in a D2-Pak package with a hyperfast 1-8 kHz diode.

Summary of Features:

  • Optimized for medium operating frequencies 
  • Tighter parameter distribution and higher efficiency
  • IGBT copackaged with HEXFREDTM ultrafast, ultrasoft recovery antiparallel diodes
  • Lead-free
Benefits:
  • IGBTs offers highest efficiency available
  • IGBTs optimized for specific application conditions
  • HEXFRED diodes optimized for performance with IGBTs. Minimized recovery characteristics require less/ no snubbing.
  • Designed to be a "drop-in" replacement for equivalent industry standard generation 3 IR IGBTs
Target Applications:
  • Air Conditioner
  • Home Appliances
  • Drives & Pumps
  • Solar
  • UPS
  • Washing Machine

Parameter

V(CE)
600 V
I(C)
17 A
V(CEsat)
1.59 V
Package
D2PAK
Bodydiode
YES
P(tot)
100 W
Automotive
NO
t(r)
26 nS
td(off)
230 nS
td(on)
42 nS
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
HYPERFAST
Packaging
TUBE
Supplier Part
SP001549322
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?