Cart

IRG4BC20KDPBF

INFINEON SP001544718

image shown is a representation only

INFINEON

IGBT 600V 9A 2.27 TO-220
Supplier: Infineon Technologies
Matchcode: IRG4BC20KDPBF
Rutronik No.: IGBT1699
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request
1.37 $
1,370.00 $

Parameter

V(CE)
600 V
I(C)
9 A
V(CEsat)
2.27 V
Package
TO220
Bodydiode
Yes
P(tot)
60 W
Automotive
NO
t(r)
34 nS
td(off)
180 nS
td(on)
54 nS
Mounting
THT
Leadfree Defin.
4
Technology
Ultrafast
Packaging
TUBE
Supplier Part
SP001544718
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?