Cart

IRG4BC20FDPBF

INFINEON SP001547694

image shown is a representation only

INFINEON

IGBT TO-220
Supplier: Infineon Technologies
Matchcode: IRG4BC20FDPBF
Rutronik No.: IGBT1697
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request
1.35 $
1,350.00 $

Parameter

V(CE)
600 V
I(C)
9 A
V(CEsat)
1.66 V
Package
TO220
Bodydiode
YES
P(tot)
24 W
Automotive
NO
t(r)
20 nS
td(off)
240 nS
td(on)
43 nS
Mounting
TNT
Leadfree Defin.
4
Technology
ULTRAFAST
Packaging
TUBE
Supplier Part
SP001547694
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?