Cart

IRFZ48NSPBF

INFINEON SP001552504

image shown is a representation only

INFINEON

N-CH 55V 64A 14mOhm TO263
Supplier: Infineon Technologies
Matchcode: IRFZ48NSPBF
Rutronik No.: TMOSP12524
Unit Pack: 50
MOQ: 50
package: D2PAK
Packaging: TUBE
In Stock
Obsolete Part
Supplier Last Time Buy: 12/15/2018
0.615 $
30.75 $

Prices

50 0.615 $
150 0.5795 $
300 0.5444 $
700 0.4917 $
1,000 0.4741 $

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
64 A
RDS(on)at 10V
14 mOhm
Package
D2PAK
Q(g)
54 nC
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001552504
ECCN
EAR99
Customs Tariff No.
85412900000
Country
South Korea
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?