Cart

IRFU5505PBF

INFINEON SP001557786

image shown is a representation only

INFINEON

P-CH -55V -18A 110mOhm TO251
Supplier: Infineon Technologies
Matchcode: IRFU5505PBF
Rutronik No.: TMOSP12492
Unit Pack: 75
MOQ: 3000
package: TO251
Packaging: TUBE
On request
0.3213 $
963.90 $

Parameter

Configuartion
P-CH
V(DS)
55 V
I(D)at Tc=25°C
18 A
RDS(on)at 10V
110 mOhm
Package
TO251
Q(g)
32 nC
P(tot)
57 W
R(thJC)
2.2 K/W
Logic level
NO
Automotive
NO
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001557786
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?