Cart

IRFS59N10DTRLP

INFINEON SP001557452

image shown is a representation only

INFINEON

N-CH 100V 59A 25mOhm TO263
Supplier: Infineon Technologies
Matchcode: IRFS59N10DTRLP
Rutronik No.: TMOSP12439
Unit Pack: 800
MOQ: 3200
package: D2PAK
Packaging: REEL
On request
1.24 $
3,968.00 $

Prices

3,200 1.24 $
6,400 1.19 $

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
59 A
RDS(on)at 10V
25 mOhm
Package
D2PAK
Q(g)
76 nC
P(tot)
200 W
R(thJC)
0.75 K/W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001557452
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?