Cart

IRFS4321PBF

INFINEON SP001565018

image shown is a representation only

INFINEON

N-CH 150V 83A 15mOhm TO263
Supplier: Infineon Technologies
Matchcode: IRFS4321PBF
Rutronik No.: TMOSP12421
Unit Pack: 1
MOQ: 1
package: D2PAK
Packaging: TUBE
In Stock
Obsolete Part
Supplier Last Time Buy: 12/15/2018
1.85 $
1.85 $

Prices

1 1.85 $
150 1.74 $
250 1.64 $
450 1.48 $
950 1.42 $

Parameter

Configuartion
N-CH
V(DS)
150 V
I(D)at Tc=25°C
83 A
RDS(on)at 10V
15 mOhm
Package
D2PAK
Q(g)
71 nC
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001565018
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?