Cart

IRFS3306PBF

INFINEON SP001578320

image shown is a representation only

INFINEON

N-CH 60V 160A 4,2mOhm TO263
Supplier: Infineon Technologies
Matchcode: IRFS3306PBF
Rutronik No.: TMOSP12394
Unit Pack: 50
MOQ: 50
package: D2PAK
Packaging: TUBE
Best Choice
In Stock
1.52 $
76.00 $

Prices

50 1.52 $
150 1.43 $
250 1.35 $
500 1.21 $
1,000 1.18 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
160 A
RDS(on)at 10V
4.2 mOhm
Package
D2PAK
Q(g)
85 nC
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001578320
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?