Cart

IRFS3107-7PPBF

INFINEON

N-CH 75V 260A 2,6mOhm TO263-7
Supplier: Infineon Technologies
Matchcode: IRFS3107-7PPBF
Rutronik No.: TMOSP12383
Unit Pack: 50
MOQ: 50
package: TO263-7
Packaging: TUBE
In Stock
Obsolete Part
Supplier Last Time Buy: 12/15/2018
4.19 $
209.50 $

Prices

50 4.19 $
100 3.96 $
200 3.72 $
400 3.36 $
700 3.23 $

Parameter

Configuartion
N-CH
V(DS)
75 V
I(D)at Tc=25°C
260 A
RDS(on)at 10V
2.6 mOhm
Package
TO263-7
Q(g)
160 nC
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001565058
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?