Cart

IRFR9N20DTRLPBF

INFINEON SP001578328

image shown is a representation only

INFINEON

N-CH 200V 9,4A 380mOhm TO252
Supplier: Infineon Technologies
Matchcode: IRFR9N20DTRLPBF
Rutronik No.: TMOSP12374
Unit Pack: 3000
MOQ: 3000
package: DPAK
Packaging: REEL
On request
0.5352 $
1,605.60 $

Prices

3,000 0.5352 $
6,000 0.5046 $
9,000 0.474 $
12,000 0.4281 $
18,000 0.4128 $

Parameter

Configuartion
N-CH
V(DS)
200 V
I(D)at Tc=25°C
9.4 A
RDS(on)at 10V
380 mOhm
Package
DPAK
Q(g)
18 nC
P(tot)
86 W
R(thJC)
1.75 K/W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001578328
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?