Cart

IRFR3410PBF

INFINEON SP001555056

image shown is a representation only

INFINEON

N-CH 100V 31A 39mOhm TO252
Supplier: Infineon Technologies
Matchcode: IRFR3410PBF
Rutronik No.: TMOSP12285
Unit Pack: 75
MOQ: 75
package: DPAK
Packaging: TUBE
In Stock
Obsolete Part
Supplier Last Time Buy: 12/15/2018
0.5861 $
43.96 $

Prices

75 0.5861 $
225 0.5527 $
450 0.5192 $
900 0.4689 $
2,025 0.4522 $

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
31 A
RDS(on)at 10V
39 mOhm
Package
DPAK
Q(g)
37 nC
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001555056
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?