Cart

IRFR1018EPBF

INFINEON SP001567496

image shown is a representation only

INFINEON

N-CH 60V 79A 8,4mOhm TO252
Supplier: Infineon Technologies
Matchcode: IRFR1018EPBF
Rutronik No.: TMOSP12248
Unit Pack: 75
MOQ: 3000
package: DPAK
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6446 $
1,933.80 $

Prices

3,000 0.6446 $
4,500 0.6338 $
6,000 0.6229 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
79 A
RDS(on)at 10V
8.4 mOhm
Package
DPAK
Q(g)
46 nC
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001567496
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?