Cart

IRFI4019H-117P

INFINEON SP001560458

image shown is a representation only

INFINEON

N-CH 150V 8,7A 80mOhm TO-220
Supplier: Infineon
Matchcode: IRFI4019H-117P
Rutronik No.: TMOS1313
Unit Pack: 50
MOQ: 50
package: TO220FP-5
Packaging: TUBE
Soon available
1.11 $
55.50 $

Prices

50 1.11 $
100 1.0883 $
150 1.0607 $
250 1.033 $

N-CH 150V 8,7A 80mOhm TO-220 Description

Benefits

  • RoHS Compliant
  • Low RDS(on)
  • Dual N-Channel MOSFET
  • Integrated Half Bridge package
  • Optimized for Class-D Audio Amplifier Applications
  • Low Qrr for better THD and improved efficiency
  • Low Qg and Qsw for Better THD and Improved Efficiency

Target Applications

  • Class D Audio

Parameter

Configuartion
N-CH
V(DS)
150 V
I(D)at Tc=25°C
8.7 A
RDS(on)at 10V
80 mOhm
Package
TO220FP-5
Q(g)
13 nC
P(tot)
18 W
R(thJC)
6.9 K/W
Logic level
NO
Automotive
NO
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
Supplier Part
SP001560458
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?