Cart

IRFH7107TRPBF

INFINEON

N-CH 75V 75A 8,5mOhm PQFN5x6
Supplier: Infineon Technologies
Matchcode: IRFH7107TRPBF
Rutronik No.: TMOS1079
Unit Pack: 4000
MOQ: 4000
package: PQFN5x6
Packaging: REEL
On request
1.38 $
5,520.00 $

Prices

4,000 1.38 $
8,000 1.30 $
12,000 1.22 $
16,000 1.1013 $
20,000 1.062 $

Parameter

Configuartion
N-CH
V(DS)
75 V
I(D)at Tc=25°C
75 A
RDS(on)at 10V
8.5 mOhm
Package
PQFN5x6
Q(g)
48 nC
P(tot)
3.6 W
R(thJC)
1.2 K/W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001566012
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?