Cart

IRFH5106TRPBF

INFINEON

N-CH 60V 100A 5,6mOhm PQFN5X6
Supplier: Infineon Technologies
Matchcode: IRFH5106TRPBF
Rutronik No.: TMOSP12163
Unit Pack: 4000
MOQ: 4000
package: PQFN5X6 8L
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 03/02/2017
0.9848 $
3,939.20 $

Prices

4,000 0.9848 $
8,000 0.9145 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
100 A
RDS(on)at 10V
5.6 mOhm
Package
PQFN5X6 8L
Q(g)
50 nC
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001577936
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?