Cart

IRF8721PBF

INFINEON SP001563844

image shown is a representation only

INFINEON

N-CH 30V 14A 8,5mOhm SO8
Supplier: Infineon Technologies
Matchcode: IRF8721PBF
Rutronik No.: TMOSP12034
Unit Pack: 95
MOQ: 3800
package: SO-8
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 12/15/2018
0.2615 $
993.70 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
14 A
RDS(on)at 10V
8.5 mOhm
Package
SO-8
Q(g)
8.3 nC
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001563844
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?