Cart

IRF7902TRPBF

INFINEON SP001563890

image shown is a representation only

INFINEON

Dual N-CH 30V 9,7A 18,1mOhm SO8
Supplier: Infineon Technologies
Matchcode: IRF7902TRPBF
Rutronik No.: TMOS1916
Unit Pack: 4000
MOQ: 4000
package: SO-8
Packaging: REEL
On request
0.4822 $
1,928.80 $

Prices

4,000 0.4822 $
8,000 0.4546 $
12,000 0.3857 $

Parameter

Configuartion
Dual N-CH
V(DS)
30 V
Package
SO-8
Q(g)
4.6 nC
P(tot)
2.0 W
Logic level
YES
Automotive
NO
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001563890
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?