Cart

IRF7739L2TRPBF

INFINEON

N-CH 40V 190A 0,7mOhm DiFET2 L8
Supplier: Infineon Technologies
Matchcode: IRF7739L2TRPBF
Rutronik No.: TMOSP11674
Unit Pack: 4000
MOQ: 4000
package: L8
Packaging: REEL
On request
3.91 $
15,640.00 $

Prices

4,000 3.91 $
8,000 3.47 $
12,000 3.01 $

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
190 A
RDS(on)at 10V
0.7 mOhm
Package
L8
Q(g)
220 nC
P(tot)
125 W
R(thJC)
1.2 K/W
Logic level
NO
Automotive
NO
Technology
DIRECTFET2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001559996
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?