Cart

IRF7504TRPBF

INFINEON

2P-CH -20V -1,7A 270mOhm Micro8
Supplier: Infineon Technologies
Matchcode: IRF7504TRPBF
Rutronik No.: TMOSP11966
Unit Pack: 4000
MOQ: 4000
package: MICRO8
Packaging: REEL
On request
0.2482 $
992.80 $

Prices

4,000 0.2482 $
8,000 0.234 $
12,000 0.2198 $
20,000 0.1985 $
28,000 0.1914 $

Parameter

Configuartion
Dual P-CH
V(DS)
20 V
I(D)at Tc=25°C
1.7 A
Package
MICRO8
Q(g)
5.4 nC
P(tot)
1.25 W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001551428
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Thailand
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?