Cart

IRF7404PBF

INFINEON SP001570402

image shown is a representation only

INFINEON

P-CH -20V -6,7A 40mOhm SO-8
Supplier: Infineon
Matchcode: IRF7404PBF
Rutronik No.: TMOS1172
Unit Pack: 1
MOQ: 3800
package: SO-8
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 12/15/2018
0.2687 $
1,021.06 $
Article with this quantity is not orderable.

Parameter

Configuartion
P-CH
V(DS)
20 V
I(D)at Tc=25°C
6.7 A
RDS(on)at 10V
40 mOhm
Package
SO-8
Q(g)
50 nC
P(tot)
2.5 W
R(thJC)
50 K/W
Logic level
YES
Automotive
NO
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
Supplier Part
SP001570402
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?