Cart

IRF7401PBF

INFINEON SP001566310

image shown is a representation only

INFINEON

MOSFET 20V 8.7A
Supplier: Infineon Technologies
Matchcode: IRF7401PBF
Rutronik No.: TMOSP11907
Unit Pack: 95
MOQ: 95
package: SO-8
Packaging: TUBE
In Stock
Obsolete Part
Supplier Last Time Buy: 12/15/2018
0.4199 $
39.89 $

Prices

95 0.4199 $
285 0.3959 $
570 0.3719 $
1,235 0.3359 $
2,660 0.3239 $

Parameter

Configuartion
N-CH
V(DS)
20 V
I(D)at Tc=25°C
8.7 A
RDS(on)at 10V
22 mOhm
Package
SO-8
Q(g)
48 nC
P(tot)
2.5 W
Logic level
YES
Automotive
NO
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001566310
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?