Cart

IRF7389PBF

INFINEON SP001574944

image shown is a representation only

INFINEON

CMOS 30V 7,3/5,3A 29/58mOhm
Supplier: Infineon Technologies
Matchcode: IRF7389PBF
Rutronik No.: TMOSP11905
Unit Pack: 95
MOQ: 3800
package: SO-8
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 12/15/2018
0.3537 $
1,344.06 $
Article with this quantity is not orderable.

Parameter

Configuartion
N/P-CH
V(DS)
30 V
I(D)at Tc=25°C
7.3 A
RDS(on)at 10V
58 mOhm
Package
SO-8
Q(g)
33 nC
P(tot)
2.5 W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001574944
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Philippines
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?