Nothing found
2N-CH 30V 4,9A 50mOhm SO8
package:
SO-8
Packaging:
REEL
Best Choice
2N-CH 60V 8A 17,8mOhm SO-8
package:
SO-8
Packaging:
REEL
Best Choice
2N-CH 30V 6,5A 29mOhm SO8
package:
SO-8
Packaging:
REEL
Best Choice
Dual N-CH 80V 3,6A 73mOhm SO-8
package:
SO-8
Packaging:
REEL
2N-CH 20V 3,5A 100mOhm SO8
package:
SO-8
Packaging:
TUBE
Dual N-Ch 40V 31mOhm 7,0A SO8
package:
SO-8
Packaging:
REEL
DUAL N-CH 60V 4,5A 52mOhm SOP8
package:
SO-8
Packaging:
REEL
2N-CH 60V 0,09mA 6Ohm SOT363
package:
SOT-363
Packaging:
REEL
2N-CH 30V 4A 39,1mOhm UDFN6
package:
UDFN6
Packaging:
REEL
Dual N-CH 20V 8,9A 14,6mOhm...
package:
SO-8
Packaging:
REEL
Previous
Next