Cart

IRF7341PBF

INFINEON SP001577408

image shown is a representation only

INFINEON

2N-CH 55V 4,7A 50mOhm SO8
Supplier: Infineon Technologies
Matchcode: IRF7341PBF
Rutronik No.: TMOSP11893
Unit Pack: 95
MOQ: 95
package: SO-8
Packaging: TUBE
In Stock
Obsolete Part
Supplier Last Time Buy: 12/15/2018
0.3701 $
35.16 $

Prices

95 0.3701 $
285 0.3489 $
570 0.3278 $
1,235 0.2961 $
2,850 0.2855 $

Parameter

Configuartion
Dual N-CH
V(DS)
55 V
I(D)at Tc=25°C
4.7 A
RDS(on)at 10V
50 mOhm
Package
SO-8
Q(g)
24 nC
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001577408
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?