Cart

IRF7307TRPBF

INFINEON SP001574744

image shown is a representation only

INFINEON

CMOS 20V 5.2/-4.3A 50/90mOhm
Supplier: Infineon
Matchcode: IRF7307TRPBF
Rutronik No.: TMOSP11868
Unit Pack: 4000
MOQ: 4000
package: SO-8
Packaging: REEL
Soon available
0.2851 $
1,140.40 $

Prices

4,000 0.2851 $
8,000 0.2799 $
12,000 0.2748 $
16,000 0.267 $
24,000 0.2644 $

Parameter

Configuartion
N/P-CH
V(DS)
20 V
I(D)at Tc=25°C
4.3 A
RDS(on)at 10V
50 mOhm
Package
SO-8
Q(g)
13.3 nC
P(tot)
2 W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP001574744
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?