Cart

IRF7241TRPBF

INFINEON SP001563432

image shown is a representation only

INFINEON

P-CH 40V 6,2A 41mOhm SO-8
Supplier: Infineon
Matchcode: IRF7241TRPBF
Rutronik No.: TMOS2691
Unit Pack: 1
MOQ: 1
package: SO-8
Packaging: INDIVIDUAL
On request
0.31 $
0 $
Article with this quantity is not orderable.

Parameter

Configuartion
P-CH
V(DS)
40 V
I(D)at Tc=25°C
6.2 A
RDS(on)at 10V
41 mOhm
Package
SO-8
Q(g)
53 nC
P(tot)
2.5 W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Supplier Part
SP001563432
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?