Cart

IRF6795MTRPBF

INFINEON

N-CH 25V 32A 1,4mOhm DirectFET
Supplier: Infineon Technologies
Matchcode: IRF6795MTRPBF
Rutronik No.: TMOSP12908
Unit Pack: 4800
MOQ: 4800
package: MX
Packaging: REEL
On request
0.919 $
4,411.20 $

Parameter

Configuartion
N-CH
V(DS)
25 V
I(D)at Tc=25°C
32 A
RDS(on)at 10V
1.4 mOhm
Package
MX
Q(g)
35 nC
P(tot)
2.8 W
R(thJC)
1.66 K/W
Logic level
YES
Automotive
NO
Technology
DIRECTFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001529342
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?