Cart

IRF6727MTRPBF

INFINEON

N-CH 30V 32A 1,70mOhm DIRECTFET
Supplier: Infineon Technologies
Matchcode: IRF6727MTRPBF
Rutronik No.: TMOS1374
Unit Pack: 1
MOQ: 1
package: MX
Packaging: INDIVIDUAL
In Stock
2.85 $
2.85 $

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
32 A
RDS(on)at 10V
1.7 mOhm
Package
MX
Q(g)
74 nC
P(tot)
2.8 W
R(thJC)
1.4 K/W
Logic level
YES
Automotive
NO
Technology
DIRECTFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
SP001530240
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?