Cart

IRF6715MTRPBF

INFINEON

N-CH 25V 34A 1,3mOhm DirectFET
Supplier: Infineon Technologies
Matchcode: IRF6715MTRPBF
Rutronik No.: TMOSP12904
Unit Pack: 4800
MOQ: 4800
package: MX
Packaging: REEL
On request
1.18 $
5,664.00 $

Parameter

Configuartion
N-CH
V(DS)
25 V
I(D)at Tc=25°C
34 A
RDS(on)at 10V
1.3 mOhm
Package
MX
Q(g)
40 nC
P(tot)
2.8 W
R(thJC)
1.6 K/W
Logic level
YES
Automotive
NO
Technology
DIRECTFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001531626
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?