Cart

IRF6710S2TRPBF

INFINEON

N-CH 25V 12A 4,5mOhm DirectFET
Supplier: Infineon Technologies
Matchcode: IRF6710S2TRPBF
Rutronik No.: TMOSP12901
Unit Pack: 4800
MOQ: 4800
package: S1
Packaging: REEL
On request
1.42 $
6,816.00 $

Parameter

Configuartion
N-CH
V(DS)
25 V
I(D)at Tc=25°C
12 A
RDS(on)at 10V
4.5 mOhm
Package
S1
Q(g)
8.8 nC
P(tot)
1.8 W
R(thJC)
9.8 K/W
Logic level
YES
Automotive
NO
Technology
DirectFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001524736
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?