Cart

IRF6616TRPBF

INFINEON

N-CH 40V 106A 3,7mOhm DirectFET
Supplier: Infineon Technologies
Matchcode: IRF6616TRPBF
Rutronik No.: TMOS1012
Unit Pack: 1
MOQ: 4800
package: MX
Packaging: REEL
On request
1.009 $
4,843.20 $

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
106 A
RDS(on)at 10V
3.7 mOhm
Package
MX
Q(g)
29 nC
P(tot)
89 W
R(thJC)
1.4 K/W
Logic level
YES
Automotive
NO
Technology
DirectFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001525524
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?