Cart

IRF6216TRPBF

INFINEON SP001564802

image shown is a representation only

INFINEON

P-CH -150V -2,2A 240mOhm SO-8
Supplier: Infineon Technologies
Matchcode: IRF6216TRPBF
Rutronik No.: TMOS1145
Unit Pack: 4000
MOQ: 4000
package: SO-8
Packaging: REEL
Soon available
0.5444 $
2,177.60 $

Prices

4,000 0.5444 $
8,000 0.5133 $
12,000 0.4822 $
16,000 0.4355 $
20,000 0.4199 $

Parameter

Configuartion
P-CH
V(DS)
150 V
I(D)at Tc=25°C
2.2 A
RDS(on)at 10V
240 mOhm
Package
SO-8
Q(g)
33 nC
P(tot)
2.5 W
R(thJC)
50 K/W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001564802
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Thailand
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?