IRF6216PBF

image shown is a representation only
Supplier: Infineon Technologies
Matchcode: IRF6216PBF
Rutronik No.: TMOSP11827
Unit Pack: 95
MOQ: 3800
package: SO-8
Packaging: TUBE
Parameter
- Configuartion
- P-CH
- V(DS)
- 150 V
- I(D)at Tc=25°C
- 2.2 A
- RDS(on)at 10V
- 240 mOhm
- Package
- SO-8
- Q(g)
- 33 nC
- Automotive
- NO
- Fast bodydiode
- NO
- Leadfree Defin.
- 4
- Packaging
- TUBE
- Supplier Part
- SP001576900
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 41 weeks