Cart

IRF3717PBF

INFINEON SP001564392

image shown is a representation only

INFINEON

N-CH 20V 20A 4,4mOhm SO8
Supplier: Infineon Technologies
Matchcode: IRF3717PBF
Rutronik No.: TMOSP11780
Unit Pack: 95
MOQ: 3800
package: SO-8
Packaging: TUBE
On request
0.5095 $
1,936.10 $

Prices

3,800 0.5095 $
5,035 0.5009 $
7,505 0.4923 $

Parameter

Configuartion
N-CH
V(DS)
20 V
I(D)at Tc=25°C
20 A
RDS(on)at 10V
4.4 mOhm
Package
SO-8
Q(g)
22 nC
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001564392
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Philippines
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?