Cart

IRF1404ZSPBF

INFINEON SP001559466

image shown is a representation only

INFINEON

N-CH 40V 190A 3,7mOhm TO263
Supplier: Infineon
Matchcode: IRF1404ZSPBF
Rutronik No.: TMOSP11708
Unit Pack: 50
MOQ: 1000
package: D2PAK
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 12/15/2018
0.7848 $
784.80 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
190 A
RDS(on)at 10V
3.7 mOhm
Package
D2PAK
Q(g)
100 nC
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
Supplier Part
SP001559466
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?