Cart

IRF1010NSPBF

INFINEON SP001559426

image shown is a representation only

INFINEON

N-CH 55V 84A 11mOhm TO263
Supplier: Infineon Technologies
Matchcode: IRF1010NSPBF
Rutronik No.: TMOSP11685
Unit Pack: 50
MOQ: 1000
package: D2PAK
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 12/15/2018
0.6111 $
611.10 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
84 A
RDS(on)at 10V
11 mOhm
Package
D2PAK
Q(g)
80 nC
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001559426
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?