Cart

IRAMX30TP60A

INFINEON SP001544628

image shown is a representation only

INFINEON

GATE DRIVER 30A 600V SIP1
Supplier: Infineon Technologies
Matchcode: IRAMX30TP60A
Rutronik No.: ICGDRV1039
Unit Pack: 80
MOQ: 80
package: SIP1
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
25.01 $
2,000.80 $

Prices

80 25.01 $
160 23.09 $
240 21.36 $
Article with this quantity is not orderable.

GATE DRIVER 30A 600V SIP1 Description

Target Applications

  • Air Conditioner
  • Fan
  • Pump

Parameter

Application
6xDriver
Channels
6
V(op,max)
600 V
T(j,max)
150 °C
I(lim,max)/Ch
30 A
t(on)
0.13 µS
t(off)
0.125 µS
Technology
IGBT
Automotive
NO
Package
SIP1
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001544628
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Vietnam
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?