Cart

IRAMX20UP60A-2

INFINEON SP001540268

image shown is a representation only

INFINEON

3Ph DRVMod 600V 20A SIP-2 THT
Supplier: Infineon Technologies
Matchcode: IRAMX20UP60A-2
Rutronik No.: ICIFP45923
Unit Pack: 80
MOQ: 80
package: SIP20
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
33.53 $
2,682.40 $

Prices

80 33.53 $
160 30.95 $
Article with this quantity is not orderable.

3Ph DRVMod 600V 20A SIP-2 THT Description

20A, 600V Integrated Power Hybrid ICTarget Applications:

  • Air Conditioner
  • Fan
  • Pump

Parameter

Application
Appl. Ind.
Channels
3
V(op,min)
4.9 V
V(op,max)
5.2 V
V(op,abs,max)
5.5 V
R(on,typ)/Ch
10 mOhm
Mounting
150
Diagnostics
20
T(j,min)
5 °C
T(j,max)
600 °C
I(lim,max)/Ch
0.59 A
Technology
NA
Automotive
NO
Package
SIP20
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001540268
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Vietnam
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?