IRAMX16UP60B-2

Supplier: Infineon
Matchcode: IRAMX16UP60B-2
Rutronik No.: IGBT2359
Unit Pack: 80
MOQ: 80
package: SIP2
Packaging: TUBE
Parameter
- V(CE)
- 600 V
- I(C)
- 16 A
- I(Cpuls)
- 30 A
- Package
- SIP2
- P(tot)
- 31 W
- Temp.sensor
- YES
- Automotive
- NO
- Tj(max)
- 150 °C
- Mounting
- THT
- Leadfree Defin.
- 10
- Technology
- IGBT
- Packaging
- TUBE
- Supplier Part
- SP001537100
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 99 weeks