Cart

IRAMX16UP60A-2

INFINEON SP001538780

image shown is a representation only

INFINEON

3Ph DRVMod 600V 16A SIP-2 THT
Supplier: Infineon Technologies
Matchcode: IRAMX16UP60A-2
Rutronik No.: ICIFP45934
Unit Pack: 80
MOQ: 80
Packaging: TUBE
Soon available
Obsolete Part
Supplier Last Time Buy: 01/01/0001
23.28 $
1,862.40 $

Prices

80 23.28 $
160 21.49 $
240 19.88 $
Article with this quantity is not orderable.

3Ph DRVMod 600V 16A SIP-2 THT Description

Plug n Drive Integrated Power ModulesTarget Applications:

  • Air Conditioner
  • Fan
  • Pump

Parameter

Application
DrV
V(op,min)
4.9 V
V(op,max)
5.2 V
V(op,abs,max)
5.5 V
R(on,typ)/Ch
8 mOhm
Mounting
150
Diagnostics
16
T(j,min)
5 °C
T(j,max)
600 °C
I(lim,max)/Ch
0.59 A
V(in,max)
Plug N Drv V
Technology
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001538780
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Vietnam
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?