Cart

IRAMS10UP60A-2

INFINEON

IGBT IPM 600V 10A 1,7V SIP1
Supplier: Infineon
Matchcode: IRAMS10UP60A-2
Rutronik No.: IGBT1928
Unit Pack: 80
MOQ: 80
package: SIP1
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
12.06 $
964.80 $
Article with this quantity is not orderable.

Parameter

V(CE)
600 V
I(C)
10 A
Package
SIP1
P(tot)
20 W
Temp.sensor
YES
Automotive
NO
Tj(max)
150 °C
Mounting
THT
Leadfree Defin.
10
Technology
FREDFET
Packaging
TUBE
Supplier Part
SP001540304
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Vietnam
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?