Cart

IRAM256-2067A

INFINEON SP001547514

image shown is a representation only

INFINEON

IGBT IPM 600V 20A 1,7V SIP1A
Supplier: Infineon
Matchcode: IRAM256-2067A
Rutronik No.: IGBT1922
Unit Pack: 80
MOQ: 80
package: SIP1A
Packaging: TUBE
Topseller
On request
22.69 $
1,815.20 $

Prices

80 22.69 $
160 21.29 $
240 20.59 $

IGBT IPM 600V 20A 1,7V SIP1A Description

Benefits

  • Integrated gate drivers and bootstrap diodes
  • Temperature monitor
  • Protection shutdown pin
  • Low VCE (on) Trench IGBT technology
  • Undervoltage lockout for all channels
  • Matched propagation delay for all channels
  • 3.3V Schmitt-triggered input logic
  • Cross-conduction prevention logic
  • Motor Power range up to 1.5kW / 85~253 Vac
  • Isolation 2000VRMS min and CTI > 600
  • High operating case temperature, TCMAX=125°C

Parameter

V(CE)
600 V
I(C)
20 A
I(Cpuls)
10 A
Package
SIP1A
P(tot)
34 W
Temp.sensor
YES
Automotive
NO
Tj(max)
125 °C
Mounting
THT
Leadfree Defin.
10
Technology
FREDFET
Packaging
TUBE
Supplier Part
SP001547514
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?