Cart

IR44273LTRPBF

INFINEON SP001539748

image shown is a representation only

INFINEON

LowSide Drv 1.5A 20V SOT-23 SMD
Supplier: Infineon Technologies
Matchcode: IR44273LTRPBF
Rutronik No.: ICIFP46002
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request
0.5054 $
1,516.20 $

Prices

3,000 0.5054 $
6,000 0.467 $

Parameter

Automotive
NO
Mounting
SMD
Package
SOT23-5
Channels
1
V(op,min)
5 V
V(op,max)
18 V
I(lim,max)/Ch
1.5 A
Leadfree Defin.
4
Packaging
REEL
Technology
µHVIC
V(op,abs,max)
20 V
t(off)
0.005 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
NA Y/N/NA/NAN
Application
P-Supplies
t(on)
0.005 µs
Automotive
NO
Supplier Part
SP001539748
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Thailand
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?