Cart

IR44272LTRPBF

INFINEON SP001533396

image shown is a representation only

INFINEON

Low Side Driver 20V SOT-23 5L
Supplier: Infineon
Matchcode: IR44272LTRPBF
Rutronik No.: ICIFP46001
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
On request
0.4643 $
1,392.90 $

Prices

3,000 0.4643 $
6,000 0.428 $

Parameter

Automotive
NO
Mounting
SMD
Package
SOT23-5
Channels
1
V(op,min)
5 V
V(op,max)
18 V
Leadfree Defin.
10
Packaging
REEL
Technology
µHVIC
V(op,abs,max)
20 V
t(off)
0.005 µs
T(j,min)
-40 °C
T(j,max)
150 °C
Application
P-Supplies
t(on)
0.005 µs
Automotive
NO
Supplier Part
SP001533396
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Thailand
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?