Cart

IR3847MTRPBF

INFINEON SP001529072

image shown is a representation only

INFINEON

DC-DC BUCK 21V 25A PQFN-29L
Supplier: Infineon Technologies
Matchcode: IR3847MTRPBF
Rutronik No.: ICPWM8389
Unit Pack: 4000
MOQ: 4000
package: PQFN-29L
Packaging: REEL
On request
3.20 $
12,800.00 $

Parameter

Type
BUCK
V(cc)
21 V
V(in) max
25 V
V(out)
18 V
I(out)
25 A
f(s)
1500000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
PQFN-29L
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001529072
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Thailand
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?