Cart

IR3826MTRPBF

INFINEON SP001721128

image shown is a representation only

INFINEON

DC-DC Buck 23A 17V PMBus QFN-22
Supplier: Infineon
Matchcode: IR3826MTRPBF
Rutronik No.: ICPWM8659
Unit Pack: 1
MOQ: 1
package: PG-IQFN-16
Packaging: REEL
In Stock
2.11 $
2.11 $

Parameter

Type
BUCK
V(cc)
1 V
V(in) max
17 V
V(out)
25 V
I(out)
23 A
T(A) min
-40 °C
f(s)
1500000 Hz
T(A) max
125 °C
Automotive
NO
Package
PG-IQFN-16
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP001721128
Customs Tariff No.
85423911000
Country
Malaysia
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?