Cart

IR25750LTRPBF

INFINEON SP001540090

image shown is a representation only

INFINEON

Low Side Driver 600V SOT23-5L
Supplier: Infineon Technologies
Matchcode: IR25750LTRPBF
Rutronik No.: ICGDRV1197
Unit Pack: 3000
MOQ: 3000
package: SOT23-5L
Packaging: REEL
On request
0.4107 $
1,232.10 $

Prices

3,000 0.4107 $
6,000 0.3791 $
9,000 0.3507 $

Low Side Driver 600V SOT23-5L Description

600 V Current Sense Driver IC in 5 Lead SOT23 package for IGBTs and MOSFETs.

Summary of Features:

  • VDS(on) or VCE(on) sensing
  • Eliminates external current sensing resistors
  • Enables inductance - less current sensing
  • 600 V blocking capability
  • Programmability and temperature compensation possible
  • No VCC required
  • Gate drive on/off sync input
  • Filter delay at GATE turn - on (200nsec typ.)
  • 20.8 V zener clamps on GATE and CS pins

Parameter

Channels
1
V(op,min)
-5 V
V(op,max)
600 V
V(op,abs,max)
625 V
Mounting
SMD
T(j,min)
-40 °C
T(j,max)
125 °C
Technology
µHVIC
Automotive
NO
Package
SOT23-5L
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001540090
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malaysia
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?