Cart

IR25601SPBF

INFINEON SP001536920

image shown is a representation only

INFINEON

Half Bridge Driver
Supplier: Infineon Technologies
Matchcode: IR25601SPBF
Rutronik No.: ICIFP45856
Unit Pack: 1
MOQ: 1
Packaging: TUBE
In Stock
0.7575 $
0.76 $

Prices

1 0.7575 $
190 0.7109 $
380 0.6993 $
570 0.6876 $
1,045 0.6468 $

Half Bridge Driver Description

600 V Half Bridge Driver IC with typical 0.078 A source and 0.169 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs.

Summary of Features:

  • Floating channel designed for bootstrap operation
  • Fully operational to +600 V
  • Tolerant to negative transient voltage
  • dV/dt immune
  • Gate drive supply range from 10 to 20 V
  • Under voltage lockout for both channels
  • 3.3 V, 5 V and 15 V input logic compatible
  • Cross-conduction prevention logic
  • Internally set dead-time (100ns)
  • Output in phase with input
  • Matched propagation delay for both channels
  • Lower di/dt gate driver for better noise immunity

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001536920
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?