Cart

IR25600SPBF

INFINEON SP001539496

image shown is a representation only

INFINEON

2xGATE DRIVER 1,5A 25V SOIC8
Supplier: Infineon Technologies
Matchcode: IR25600SPBF
Rutronik No.: ICGDRV1182
Unit Pack: 95
MOQ: 95
package: SOIC8
Packaging: TUBE
In Stock
1.0035 $
95.33 $

Prices

95 1.0035 $
190 0.9418 $
380 0.9263 $
570 0.9109 $
950 0.8569 $

2xGATE DRIVER 1,5A 25V SOIC8 Description

Dual Low Side Driver IC with typical 2.3 A source and 3.3 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.

Summary of Features:

  • Gate drive supply range from 6 V to 20 V
  • CMOS Schmitt-triggered inputs
  • Matched propagation delay for both channels
  • Outputs in phase with inputs

Parameter

Application
Driver
Channels
2
V(op,max)
25 V
I(lim,min)/Ch
1.5 A
Mounting
SMD
Diagnostics
NO
T(j,max)
150 °C
t(on)
0.085 µS
t(off)
0.065 µS
Technology
CMOS
Automotive
NO
Package
SOIC8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001539496
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?